RXM4AB3BD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 15
Unit Price: 8,79000 €
Datasheet
RXM2AB3BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXM2AB3BD
How-to select the right Zelio Relays delivering outstanding performances

RXM4AB3BD

DigiKey Part Number
4008-RXM4AB3BD-ND
Manufacturer
Manufacturer Product Number
RXM4AB3BD
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM4AB3BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
1250VA, 140W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,27000 €7,27 €
106,47500 €64,75 €
256,18360 €154,59 €
505,97180 €298,59 €
1005,76680 €576,68 €
2505,50656 €1.376,64 €
5005,31736 €2.658,68 €
1.0005,13451 €5.134,51 €
Manufacturers Standard Package
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,65130 €