Parametric Equivalent

RXM4AB2P7PVS | |
|---|---|
DigiKey Part Number | 4008-RXM4AB2P7PVS-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB2P7PVS |
Description | MINIATURE, HARMONY ELECTROMECHAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4AB2P7PVS Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, GOST, IECEE CB Scheme, UL |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 44.083 kOhms |
Coil Current 5.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXM4AB2P7PVM | Schneider Electric | 30 | 4008-RXM4AB2P7PVM-ND | 22,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 € | 22,58 € |
| Unit Price without VAT: | 22,58000 € |
|---|---|
| Unit Price with VAT: | 26,87020 € |


