RXM4AB2BDPVS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 22
Unit Price: 21,24000 €
Datasheet
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM4AB2BDPVS

DigiKey Part Number
4008-RXM4AB2BDPVS-ND
Manufacturer
Manufacturer Product Number
RXM4AB2BDPVS
Description
MINIATURE, HARMONY ELECTROMECHAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM4AB2BDPVS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, GOST, IECEE CB Scheme, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,69000 €21,69 €
Manufacturers Standard Package
Unit Price without VAT:21,69000 €
Unit Price with VAT:25,81110 €