Parametric Equivalent

RXM4AB2B7PVM | |
|---|---|
DigiKey Part Number | 4008-RXM4AB2B7PVM-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB2B7PVM |
Description | MINIATURE PLUG IN RELAY PRE ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, GOST, IECEE CB Scheme, UL |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1500VA | Coil Resistance 480 Ohms |
Coil Current 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXM4AB2B7PVS | Schneider Electric | 2 | 4008-RXM4AB2B7PVS-ND | 25,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,95000 € | 24,95 € |
| Unit Price without VAT: | 24,95000 € |
|---|---|
| Unit Price with VAT: | 29,69050 € |


