


RXM3AB1E7 | |
|---|---|
DigiKey Part Number | 4008-RXM3AB1E7-ND |
Manufacturer | |
Manufacturer Product Number | RXM3AB1E7 |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM3AB1E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 67.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 710 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,46300 € | 74,63 € |
| 30 | 7,06233 € | 211,87 € |
| 50 | 6,88280 € | 344,14 € |
| 100 | 6,64660 € | 664,66 € |
| 250 | 6,34644 € | 1.586,61 € |
| 500 | 6,12824 € | 3.064,12 € |
| 1.000 | 5,91741 € | 5.917,41 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |





