
RXM2LB2P7 | |
|---|---|
DigiKey Part Number | 4008-RXM2LB2P7-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB2P7 |
Description | MINIATURE RELAY 5A 2CO LED 230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1250VA, 140W |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy, Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,00000 € | 100,00 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

