
RXM2LB2FD | |
|---|---|
DigiKey Part Number | 4008-RXM2LB2FD-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB2FD |
Description | MINIATURE RELAY 5A 2CO LED 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socket |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 28VDC - Max |
Mfr | Load - Max Switching 1250VA, 140W |
Series | Coil Type Non Latching |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Plug In |
Coil Voltage | Must Release Voltage 11 VDC |
Contact Form DPDT (2 Form C) | Approval Agency CE, UL |
Contact Rating (Current) 5 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19800 € | 111,98 € |
| Unit Price without VAT: | 11,19800 € |
|---|---|
| Unit Price with VAT: | 13,32562 € |

