
RXM2LB2ED | |
|---|---|
DigiKey Part Number | 4008-RXM2LB2ED-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB2ED |
Description | MINIATURE RELAY 5A 2CO LED 48V D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1250VA, 140W |
Mfr | Coil Current 18.8 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Plug In |
Mounting Type | Must Release Voltage 4.8 VDC |
Coil Voltage | Contact Material Silver Alloy, Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, UL |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max | Coil Resistance 2.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,00000 € | 100,00 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

