RXG15JD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXG15JD
How-to select the right Zelio Relays delivering outstanding performances

RXG15BD

DigiKey Part Number
4008-RXG15BD-ND
Manufacturer
Manufacturer Product Number
RXG15BD
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG15BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,52800 €35,28 €
253,36920 €84,23 €
503,25380 €162,69 €
1003,14220 €314,22 €
2503,00044 €750,11 €
5002,89738 €1.448,69 €
1.0002,79779 €2.797,79 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €