
RXG12E7 | |
|---|---|
DigiKey Part Number | 4008-RXG12E7-ND |
Manufacturer | |
Manufacturer Product Number | RXG12E7 |
Description | RELAY 1CO 10A@250VAC 48VAC COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG12E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 14.4 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CE, CSA, DNV-GL, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,15900 € | 81,59 € |
| Unit Price without VAT: | 8,15900 € |
|---|---|
| Unit Price with VAT: | 9,70921 € |







