RXG11P7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXG11P7

DigiKey Part Number
4008-RXG11P7-ND
Manufacturer
Manufacturer Product Number
RXG11P7
Description
RELAY 1CO 10A@250VAC 230VAC COIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG11P7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
9.8 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
184 VAC
Must Release Voltage
69 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
23.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
105,96200 €59,62 €
Manufacturers Standard Package
Unit Price without VAT:5,96200 €
Unit Price with VAT:7,09478 €