RUMC31MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUMC31MD
How-to select the right Zelio Relays delivering outstanding performances

RUMF21JD

DigiKey Part Number
4008-RUMF21JD-ND
Manufacturer
Manufacturer Product Number
RUMF21JD
Description
HARMONY, UNIVERSAL PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
100 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,33000 €14,33 €
1012,76100 €127,61 €
Manufacturers Standard Package
Unit Price without VAT:14,33000 €
Unit Price with VAT:17,05270 €