


RUMC21F7 | |
|---|---|
DigiKey Part Number | 4008-RUMC21F7-ND |
Manufacturer | |
Manufacturer Product Number | RUMC21F7 |
Description | RELAY 2CO CYL PINS 10A@250V 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RUMC21F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 2500VA, 280W | |
Coil Current | 70.6 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| 10 | 10,77400 € | 107,74 € |
| 25 | 10,28800 € | 257,20 € |
| 50 | 9,93520 € | 496,76 € |
| 100 | 9,59410 € | 959,41 € |
| 250 | 9,16076 € | 2.290,19 € |
| 500 | 8,84580 € | 4.422,90 € |
| 1.000 | 8,54143 € | 8.541,43 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |




