
RSLZRA3 | |
|---|---|
DigiKey Part Number | 4008-RSLZRA3-ND |
Manufacturer | |
Manufacturer Product Number | RSLZRA3 |
Description | HARMONY, SOCKET EQUIPPED WITH LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSLZRA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RSL1 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 9,53800 € | 95,38 € |
| 30 | 9,02467 € | 270,74 € |
| 50 | 8,79560 € | 439,78 € |
| 100 | 8,49360 € | 849,36 € |
| 250 | 8,10992 € | 2.027,48 € |
| 500 | 7,83100 € | 3.915,50 € |
| 1.000 | 7,56157 € | 7.561,57 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |







