
RSLZRA1 | |
|---|---|
DigiKey Part Number | 4008-RSLZRA1-ND |
Manufacturer | |
Manufacturer Product Number | RSLZRA1 |
Description | HARMONY, SOCKET EQUIPPED WITH LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSLZRA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | RSL1 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 10,62400 € | 106,24 € |
| 25 | 10,14520 € | 253,63 € |
| 50 | 9,79680 € | 489,84 € |
| 100 | 9,46030 € | 946,03 € |
| 250 | 9,03292 € | 2.258,23 € |
| 500 | 8,72222 € | 4.361,11 € |
| 1.000 | 8,42204 € | 8.422,04 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,19670 € |










