RSL1PVEU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSL1PVEU
How-to select the right Zelio Relays delivering outstanding performances

RSL1PVPU

DigiKey Part Number
4008-RSL1PVPU-ND
Manufacturer
Manufacturer Product Number
RSL1PVPU
Description
HARMONY, SLIM INTERFACE RELAY PR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 60VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RSL1PVPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
277VAC - Max
Load - Max Switching
1662VA
Coil Current
2.9 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
42 VDC
Must Release Voltage
3 VDC
Operate Time
5 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, GOST, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
20.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,63000 €20,63 €
1018,37600 €183,76 €
3017,38667 €521,60 €
5016,94460 €847,23 €
10016,36220 €1.636,22 €
25015,62252 €3.905,63 €
50015,08480 €7.542,40 €
Manufacturers Standard Package
Unit Price without VAT:20,63000 €
Unit Price with VAT:24,54970 €