


RSL1PVFU | |
|---|---|
DigiKey Part Number | 4008-RSL1PVFU-ND |
Manufacturer | |
Manufacturer Product Number | RSL1PVFU |
Description | HARMONY, SLIM INTERFACE RELAY PR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSL1PVFU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1662VA | |
Coil Current | 2.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 3 VDC | |
Operate Time | 12 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, GOST, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 € | 20,63 € |
| 10 | 18,37600 € | 183,76 € |
| 25 | 17,54680 € | 438,67 € |
| 50 | 16,94460 € | 847,23 € |
| 100 | 16,36220 € | 1.636,22 € |
| 250 | 15,62252 € | 3.905,63 € |
| 500 | 15,08480 € | 7.542,40 € |
| Unit Price without VAT: | 20,63000 € |
|---|---|
| Unit Price with VAT: | 24,54970 € |






