


RSB1A120M7 | |
|---|---|
DigiKey Part Number | 4008-RSB1A120M7-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A120M7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A120M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 300VDC - Max | |
Load - Max Switching | 3000VA, 3600W | |
Coil Current | 6.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 33 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,71800 € | 47,18 € |
| 30 | 4,46433 € | 133,93 € |
| 50 | 4,35120 € | 217,56 € |
| 100 | 4,20200 € | 420,20 € |
| 250 | 4,01232 € | 1.003,08 € |
| 500 | 3,87444 € | 1.937,22 € |
| 1.000 | 3,74123 € | 3.741,23 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |






