RPM32BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM32BD
How-to select the right Zelio Relays delivering outstanding performances

RPM32BD

DigiKey Part Number
4008-RPM32BD-ND
Manufacturer
Manufacturer Product Number
RPM32BD
Description
HARMONY, POWER PLUG-IN RELAY, 15
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RPM32BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3750VA, 420W
Coil Current
75 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,12000 €11,12 €
109,90500 €99,05 €
259,45840 €236,46 €
509,13360 €456,68 €
1008,82000 €882,00 €
2508,42156 €2.105,39 €
5008,13192 €4.065,96 €
1.0007,85210 €7.852,10 €
Manufacturers Standard Package
Unit Price without VAT:11,12000 €
Unit Price with VAT:13,23280 €