RPM1SOC120A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 5,71000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: 9,21000 €
Datasheet
RPM11B7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM11B7
How-to select the right Zelio Relays delivering outstanding performances

RPM1SOC120A

DigiKey Part Number
4008-RPM1SOC120A-ND
Manufacturer
Manufacturer Product Number
RPM1SOC120A
Description
PLUG IN RELAY, ZELIO RELAY, SPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3750VA, 420W
Coil Current
27.1 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
18 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,64000 €16,64 €
Manufacturers Standard Package
Unit Price without VAT:16,64000 €
Unit Price with VAT:19,80160 €