General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RPM11P7

DigiKey Part Number
4008-RPM11P7-ND
Manufacturer
Manufacturer Product Number
RPM11P7
Description
HARMONY, POWER PLUG-IN RELAY, 15
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3750VA, 420W
Coil Current
14.1 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
184 VAC
Must Release Voltage
34.5 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.27 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.