
NSYTRV24DPE | |
|---|---|
DigiKey Part Number | 4008-NSYTRV24DPE-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRV24DPE |
Description | SCREW TERMINALGROUND 2,5MM, GREE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRV24DPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,74320 € | 787,16 € |
| Unit Price without VAT: | 15,74320 € |
|---|---|
| Unit Price with VAT: | 18,73441 € |













