
NSYTC7CSX | |
|---|---|
DigiKey Part Number | 4008-NSYTC7CSX-ND |
Manufacturer | |
Manufacturer Product Number | NSYTC7CSX |
Description | STAIN.STEEL LOCK MODIF.TC7/CSX |
Customer Reference | |
Detailed Description | Lift and Turn Latch Circular (Flatted) - 10.00mm Dia, 75.00mm Dia Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lift and Turn Latch | |
Panel Cutout Dimensions | Circular (Flatted) - 10.00mm Dia, 75.00mm Dia | |
Mounting Type | Panel Mount | |
Material | Stainless Steel |


