
NSYTT8CSX | |
|---|---|
DigiKey Part Number | 4008-NSYTT8CSX-ND |
Manufacturer | |
Manufacturer Product Number | NSYTT8CSX |
Description | STAIN.STEEL LOCK MODIF.TT8/CSX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lift and Turn Latch Rectangular - 150.00mm x 900.00mm Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lift and Turn Latch | |
Panel Cutout Dimensions | Rectangular - 150.00mm x 900.00mm | |
Mounting Type | Panel Mount | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,52000 € | 24,52 € |
| Unit Price without VAT: | 24,52000 € |
|---|---|
| Unit Price with VAT: | 29,17880 € |

