
NSYCR170W230VVC | |
|---|---|
DigiKey Part Number | 4008-NSYCR170W230VVC-ND |
Manufacturer | |
Manufacturer Product Number | NSYCR170W230VVC |
Description | THERMOVENTIL. HEATER 170W, 230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heater Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | NSYCR170W230VVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heater | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,12000 € | 127,12 € |
| Unit Price without VAT: | 127,12000 € |
|---|---|
| Unit Price with VAT: | 151,27280 € |





