
NSYCCOTHI | |
|---|---|
DigiKey Part Number | 4008-NSYCCOTHI-ND |
Manufacturer | |
Manufacturer Product Number | NSYCCOTHI |
Description | LEVER CABINET THERMOSTAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 41°F (5°C) Module Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NSYCCOTHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 41°F (5°C) | |
Reset Temperature | 140°F (60°C) | |
Current Rating - AC | 4A (250V), 10A (250V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Screw Terminal | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,36000 € | 42,36 € |
| Unit Price without VAT: | 42,36000 € |
|---|---|
| Unit Price with VAT: | 50,40840 € |

















