
LXM28SU15M3X | |
|---|---|
DigiKey Part Number | 4008-LXM28SU15M3X-ND |
Manufacturer | |
Manufacturer Product Number | LXM28SU15M3X |
Description | LEXIUM 28 DRIVE 1.5KW, IO, STO, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 21A 200 ~ 240V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 21A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | Modbus TCP | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Lexium 28 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,59000 € | 935,59 € |
| Unit Price without VAT: | 935,59000 € |
|---|---|
| Unit Price with VAT: | 1.113,35210 € |




