BCH2MM2020CA6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCH2MM1523CA6C

DigiKey Part Number
4008-BCH2MM1523CA6C-ND
Manufacturer
Manufacturer Product Number
BCH2MM1523CA6C
Description
130MM, 1.5KW, IP65, W/ KEY, MIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 1.5kW Absolute 220VAC
Datasheet
 Datasheet
EDA/CAD Models
BCH2MM1523CA6C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
1014 / 7160
Power - Rated
1.5kW
Encoder Type
Absolute
Size / Dimension
Square - 5.120" x 5.120" (130.05mm x 130.05mm)
Diameter - Shaft
0.870" (22.10mm)
Length - Shaft and Bearing
2.170" (55.12mm)
Mounting Hole Spacing
4.330" (109.98mm)
Termination Style
Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.010,32000 €1.010,32 €
Manufacturers Standard Package
Unit Price without VAT:1.010,32000 €
Unit Price with VAT:1.202,28080 €