Parametric Equivalent
Parametric Equivalent

LP2K09004BD | |
|---|---|
DigiKey Part Number | 4008-LP2K09004BD-ND |
Manufacturer | |
Manufacturer Product Number | LP2K09004BD |
Description | REVERSING CONTACTOR |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP2K09004BD Models |
Category | Contact Rating (Current) 20 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Obsolete | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 40 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 10 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP1K09004BD | Schneider Electric | 0 | 4008-LP1K09004BD-ND | 82,80000 € | Parametric Equivalent |
| LP1K12004BD | Schneider Electric | 2 | 4008-LP1K12004BD-ND | 82,80000 € | Parametric Equivalent |











