
LP1K09004BD | |
|---|---|
DigiKey Part Number | 4008-LP1K09004BD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K09004BD |
Description | CONTACTOR 4P VIS 24V DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1K09004BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,64000 € | 95,64 € |
| 10 | 85,15900 € | 851,59 € |
| 25 | 81,30960 € | 2.032,74 € |
| 50 | 78,51220 € | 3.925,61 € |
| 100 | 75,80930 € | 7.580,93 € |
| Unit Price without VAT: | 95,64000 € |
|---|---|
| Unit Price with VAT: | 113,81160 € |











