
KBC1S | |
|---|---|
DigiKey Part Number | 4008-KBC1S-ND |
Manufacturer | |
Manufacturer Product Number | KBC1S |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony K | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,25000 € | 201,25 € |
| 5 | 175,52000 € | 877,60 € |
| 10 | 165,45500 € | 1.654,55 € |
| 25 | 153,00360 € | 3.825,09 € |
| 50 | 146,88280 € | 7.344,14 € |
| Unit Price without VAT: | 201,25000 € |
|---|---|
| Unit Price with VAT: | 239,48750 € |


