
KAA1H | |
|---|---|
DigiKey Part Number | 4008-KAA1H-ND |
Manufacturer | |
Manufacturer Product Number | KAA1H |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony K | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,45000 € | 32,45 € |
| 10 | 27,99500 € | 279,95 € |
| 25 | 26,39080 € | 659,77 € |
| 50 | 25,23660 € | 1.261,83 € |
| 100 | 24,13050 € | 2.413,05 € |
| 250 | 23,84888 € | 5.962,22 € |
| Unit Price without VAT: | 32,45000 € |
|---|---|
| Unit Price with VAT: | 38,61550 € |











