
K2C003HLH | |
|---|---|
DigiKey Part Number | 4008-K2C003HLH-ND |
Manufacturer | |
Manufacturer Product Number | K2C003HLH |
Description | SWITCH ROTARY 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT AC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,02000 € | 201,02 € |
| Unit Price without VAT: | 201,02000 € |
|---|---|
| Unit Price with VAT: | 239,21380 € |


