K1B006TLH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B1002HLH

DigiKey Part Number
4008-K2B1002HLH-ND
Manufacturer
Manufacturer Product Number
K2B1002HLH
Description
SWITCH SELECTOR 3POS DPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-Off-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Approval Agency
CCC, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,70000 €85,70 €
573,52600 €367,63 €
1068,80200 €688,02 €
2565,43600 €1.635,90 €
Manufacturers Standard Package
Unit Price without VAT:85,70000 €
Unit Price with VAT:101,98300 €