Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JGL36200 | |
|---|---|
DigiKey Part Number | 4008-JGL36200-ND |
Manufacturer | |
Manufacturer Product Number | JGL36200 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | JGL36200 Models |
Category | Current Rating (Amps) 200A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JDL36200C | Schneider Electric | 0 | 4008-JDL36200C-ND | 2.787,06000 € | Parametric Equivalent |
| JDL36200CLC | Schneider Electric | 0 | 4008-JDL36200CLC-ND | 3.129,06000 € | Parametric Equivalent |
| JDL36200SA | Schneider Electric | 0 | 4008-JDL36200SA-ND | 2.932,54000 € | Parametric Equivalent |
| JDM36200 | Schneider Electric | 0 | 4008-JDM36200-ND | 2.322,55000 € | Parametric Equivalent |
| JDP36200 | Schneider Electric | 0 | 4008-JDP36200-ND | 2.322,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.214,98000 € | 3.214,98 € |
| Unit Price without VAT: | 3.214,98000 € |
|---|---|
| Unit Price with VAT: | 3.825,82620 € |











