JDL36200CLC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3.002,30000 €
Datasheet
Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JDL36200CLC

DigiKey Part Number
4008-JDL36200CLC-ND
Manufacturer
Manufacturer Product Number
JDL36200CLC
Description
MOLDED CASE CIRCUIT BREAKER 600V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Obsolete
Number of Poles
3
Mounting Type
Chassis Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JGL36200Schneider Electric04008-JGL36200-ND3.002,30000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes