HMIDT643 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: 3.452,80000 €
Datasheet
Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIDT643

DigiKey Part Number
4008-HMIDT643-ND
Manufacturer
Manufacturer Product Number
HMIDT643
Description
GTU 12.1" TOUCH SMART DISPLAY XG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
Blue
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4
Voltage - Supply
12 ~ 24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.824,69000 €3.824,69 €
Manufacturers Standard Package
Unit Price without VAT:3.824,69000 €
Unit Price with VAT:4.551,38110 €