Human Machine Interface (HMI) Touchscreen 12.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIDT642

DigiKey Part Number
4008-HMIDT642-ND
Manufacturer
Manufacturer Product Number
HMIDT642
Description
FLAT SCREEN, HARMONY GTU, 12.1 T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
Datasheet
 Datasheet
EDA/CAD Models
HMIDT642 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
12.1"
Display Type
Color
Case Color
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 4
Voltage - Supply
12 ~ 24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.409,87000 €3.409,87 €
Manufacturers Standard Package
Unit Price without VAT:3.409,87000 €
Unit Price with VAT:4.057,74530 €