General Purpose Relay 5PST-NO (5 Form A) 24VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 5PST-NO (5 Form A) 24VAC Coil DIN Rail
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

CAD50B7

DigiKey Part Number
4008-CAD50B7-ND
Manufacturer
Manufacturer Product Number
CAD50B7
Description
RELAY GEN PURPOSE 5PST 10A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-NO (5 Form A) 24VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD50B7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
5PST-NO (5 Form A)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
7.2 VAC
Operate Time
22 ms
Release Time
12 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
166,36000 €66,36 €
Manufacturers Standard Package
Unit Price without VAT:66,36000 €
Unit Price with VAT:78,96840 €