CAD323BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAD323BD
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

CAD323BD

DigiKey Part Number
4008-CAD323BD-ND
Manufacturer
Manufacturer Product Number
CAD323BD
Description
RELAY GEN PURPOSE 5PST 10A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 5PST-3NO/2NC (3 Form A, 2 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CAD323BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
5PST-3NO/2NC (3 Form A, 2 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Load - Max Switching
-
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
72 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
-
Approval Agency
CB, CCC, CE, CSA, EAC, UKCA, UL
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,55000 €142,55 €
10126,91900 €1.269,19 €
25121,17960 €3.029,49 €
50117,00820 €5.850,41 €
Manufacturers Standard Package
Unit Price without VAT:142,55000 €
Unit Price with VAT:169,63450 €