



ATS22D62S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22D62S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22D62S6U |
Description | SOFT STARTER-ATS22-CONTROL110V-P |
Customer Reference | |
Detailed Description | Soft Start / Stop 177V ~ 660V Supply 62A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22D62S6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 208 ~ 600V | |
Current - Output | 62A | |
Wattage - Load | 37285 W | |
Voltage - Supply | 177V ~ 660V | |
Interface | RS-485, Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.096,54000 € | 1.096,54 € |
| Unit Price without VAT: | 1.096,54000 € |
|---|---|
| Unit Price with VAT: | 1.304,88260 € |












