MFG_LC1D65AFE7.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LC1D65AFE7.JPG
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D65AFE7

DigiKey Part Number
4008-LC1D65AFE7-ND
Manufacturer
Manufacturer Product Number
LC1D65AFE7
Description
TESYS 3P EVLK CTR 65A 30KW AC3 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 65 A 115VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D65AFE7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
115VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
65 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
92 VAC
Must Release Voltage
34.5 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1353,67000 €353,67 €
10314,86100 €3.148,61 €
25300,61040 €7.515,26 €
Manufacturers Standard Package
Unit Price without VAT:353,67000 €
Unit Price with VAT:420,86730 €