



ATS01N232RT | |
|---|---|
DigiKey Part Number | 4008-ATS01N232RT-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N232RT |
Description | SOFT START 440-480VAC 32A ATS01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 414 ~ 528VAC Supply 32A 460 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N232RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 460 ~ 480V | |
Current - Output | 32A | |
Wattage - Load | 14.914 kW | |
Voltage - Supply | 414 ~ 528VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
For Use With/Related Products | Altivar Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,58000 € | 260,58 € |
| Unit Price without VAT: | 260,58000 € |
|---|---|
| Unit Price with VAT: | 310,09020 € |



