



ATS01N232LU | |
|---|---|
DigiKey Part Number | 4008-ATS01N232LU-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N232LU |
Description | SOFT START 200-240VAC 32A ATS01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 180 ~ 264VAC Supply 32A 200 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N232LU Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 32A |
Packaging Box | Wattage - Load 7500 W |
Part Status Active | Voltage - Supply 180 ~ 264VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,08000 € | 333,08 € |
| Unit Price without VAT: | 333,08000 € |
|---|---|
| Unit Price with VAT: | 396,36520 € |




