
ABE7R16T111 | |
|---|---|
DigiKey Part Number | 4008-ABE7R16T111-ND |
Manufacturer | |
Manufacturer Product Number | ABE7R16T111 |
Description | SUB-BASE WITH PLUG-IN ELECTROMEC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 19 ~ 30VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ABE7R16T111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -5°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CSA, DNV, EAC, GL, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,11000 € | 612,11 € |
| 10 | 544,90500 € | 5.449,05 € |
| Unit Price without VAT: | 612,11000 € |
|---|---|
| Unit Price with VAT: | 728,41090 € |






