


9AS7A240 | |
|---|---|
DigiKey Part Number | 4008-9AS7A240-ND |
Manufacturer | |
Manufacturer Product Number | 9AS7A240 |
Description | ELECTROMECHNICAL POWER RELAYS, S |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9AS7A240 Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 204 VAC |
Packaging Box | Must Release Voltage 48 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 40°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency UL |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 13.49 kOhms |
Coil Current 17.8 mA | Base Product Number |
Coil Type Non Latching |

