
9001SKR9R | |
|---|---|
DigiKey Part Number | 4008-9001SKR9R-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR9R |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,38000 € | 109,38 € |
| 10 | 94,30900 € | 943,09 € |
| 25 | 88,88320 € | 2.222,08 € |
| 50 | 88,85320 € | 4.442,66 € |
| Unit Price without VAT: | 109,38000 € |
|---|---|
| Unit Price with VAT: | 130,16220 € |





