9001SKP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKP7

DigiKey Part Number
4008-9001SKP7-ND
Manufacturer
Manufacturer Product Number
9001SKP7
Description
30MM PILOT LIGHT TRANSFORMER 220
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel Indicator 220V ~ 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
220V ~ 240V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,66000 €113,66 €
1098,49500 €984,95 €
Manufacturers Standard Package
Unit Price without VAT:113,66000 €
Unit Price with VAT:135,25540 €