
9001KM7 | |
|---|---|
DigiKey Part Number | 4008-9001KM7-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM7 |
Description | CONFIG SW LAMP INCAND 220-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 220 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | - | |
Voltage | 220 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,29000 € | 108,29 € |
| 10 | 93,36800 € | 933,68 € |
| 25 | 87,99560 € | 2.199,89 € |
| 50 | 87,89220 € | 4.394,61 € |
| Unit Price without VAT: | 108,29000 € |
|---|---|
| Unit Price with VAT: | 128,86510 € |










