
9001R9 | |
|---|---|
DigiKey Part Number | 4008-9001R9-ND |
Manufacturer | |
Manufacturer Product Number | 9001R9 |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Convex (Domed) | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Harmony 9001K, Harmony 9001SK Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,30400 € | 83,04 € |
| 25 | 7,98240 € | 199,56 € |
| 50 | 7,74740 € | 387,37 € |
| 100 | 7,51950 € | 751,95 € |
| 250 | 7,22812 € | 1.807,03 € |
| 500 | 7,01526 € | 3.507,63 € |
| 1.000 | 6,82323 € | 6.823,23 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |











